BAT54SWFILMY

DigiKey Part Number
497-17757-2-ND - Tape & Reel (TR)
497-17757-1-ND - Cut Tape (CT)
497-17757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54SWFILMY
Description
DIODE ARR SCHOT 40V 300MA SOT323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 300mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAT54SWFILMY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Operating Temperature - Junction
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.22500¥22.25
100¥1.12150¥112.15
500¥0.91506¥457.53
1,000¥0.67895¥678.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57118¥1,713.54
6,000¥0.54610¥3,276.60
9,000¥0.47231¥4,250.79
30,000¥0.46345¥13,903.50
75,000¥0.38375¥28,781.25
150,000¥0.37785¥56,677.50
Manufacturers Standard Package