MAX14850ASE+ | |
---|---|
DigiKey Part Number | MAX14850ASE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14850ASE+ |
Description | DGTL ISO 600VRMS 6CH GP 16SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 600Vrms 6 Channel 2Mbps, 50Mbps 1.5kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14850ASE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/4 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 600Vrms | |
Common Mode Transient Immunity (Min) | 1.5kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.25400 | ¥202.54 |
50 | ¥19.14860 | ¥957.43 |
100 | ¥16.59530 | ¥1,659.53 |
250 | ¥15.74412 | ¥3,936.03 |
500 | ¥14.98290 | ¥7,491.45 |