DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,930 In Stock 5,000 Factory | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥8.30019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 3.3V | - | - | - | 1.2A | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 12-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm) | 12-QFN (3x2.5) | - | - | - | ||
6,688 In Stock 50,000 Factory | 1 : ¥22.66000 Cut Tape (CT) 500 : ¥18.10952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 3.6 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C (With Derating) | 54% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.4mm x 7.5mm x 2.5mm) | 16-SOIC | - | - | - | |||
2,825 In Stock | 1 : ¥52.71000 Cut Tape (CT) 2,000 : ¥26.46776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 3.3V, 5V | - | - | - | 140mA, 100mA | 500 mW | 3 kV | ITE (Commercial), Laboratory, Medical | - | -40°C ~ 125°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | Enable, Active High | CQC, TUV, UL, VDE | - | ||
1,958 In Stock | 1 : ¥74.22000 Cut Tape (CT) 1,500 : ¥42.08970 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 3V | 3.6V | 3.3V | - | - | - | 60mA | - | 3 kV | ITE (Commercial) | OTP, UVLO | -40°C ~ 125°C | 33% | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 0.23" L x 0.30" W x 0.10" H (5.9mm x 7.5mm x 2.7mm) | 8-SOIC-IC | - | - | - | |||
1,448 In Stock | 1 : ¥356.88000 Tray | Tray | Active | Non-Isolated PoL Module | 4 | 4V | 14V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 0.6 ~ 5.5V | 4A, 4A, 4A, 4A | - | - | ITE (Commercial) | OCP, OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 77-BBGA Module | 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) | 77-BGA (15x9) | - | - | - | |||
10,752 In Stock | 1 : ¥17.73000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 303mA | 1 W | 3 kV | ITE (Commercial) | SCP | -40°C ~ 105°C (With Derating) | 74% | Through Hole | 4-SIP Module | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | - | - | CB Scheme, EN, IEC, UL | 55024; 55032 Class A; 62368-1 | |||
9 In Stock 1,000 Factory | 1 : ¥89.24000 Bag | Bag | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 100mA | 500 mW | 5 kV | ITE (Commercial) | Remote On/Off | -40°C ~ 140°C (With Derating) | 60% | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 0.41" L x 0.30" W x 0.10" H (10.3mm x 7.5mm x 2.7mm) | 16-SOIC | - | - | - | |||
0 In Stock Check Lead Time | Active | Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.2 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 87% | Surface Mount | 20-SMD Module, 7 Leads | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | - | - | - | - | |||
0 In Stock | Not For New Designs | Tape & Reel (TR) Digi-Reel® | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 5V | -5V | - | - | 100mA, 100mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 87% | Surface Mount | 20-SMD Module, 7 Leads | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | - | - | - | - | |||
0 In Stock Check Lead Time | Active | Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CB, CE, cURus | - |