DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥222.24000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 500mA | 6 W | 5.2 kV | ITE (Commercial), Medical | Remote On/Off, OTP, SCP, UVLO | -40°C ~ 85°C | 86% | Through Hole | 23-SMD Module, 7 Leads | 1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm) | - | Enable, Active Low | - | - | |||
0 In Stock Check Lead Time | Active | Digi-Reel® | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.2 kV | ITE (Commercial) | - | -40°C ~ 125°C (With Derating) | 87% | Surface Mount | 20-SMD Module, 7 Leads | 0.52" L x 0.28" W x 0.12" H (13.2mm x 7.0mm x 3.1mm) | - | - | - | - |