PYBE30-Q24-S12H-T

DigiKey Part Number
102-PYBE30-Q24-S12H-T-ND
Manufacturer
Manufacturer Product Number
PYBE30-Q24-S12H-T
Description
DC-DC ISOLATED, 30 W, 9~36 VDC I
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 2.5A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
90%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 1.00" H (76.0mm x 31.5mm x 25.3mm)
Approval Agency
cURus, UL
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥323.38000¥323.38
5¥320.90400¥1,604.52
24¥318.41042¥7,641.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.