CASR 25-NP

DigiKey Part Number
398-CASR25-NP-ND
Manufacturer
Manufacturer Product Number
CASR 25-NP
Description
SENSOR CURRENT FLUX 25A AC/DC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Flux Gate, Closed Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CASR 25-NP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
25mV/A
Frequency
300kHz
Linearity
±1%
Accuracy
±0.8%
Voltage - Supply
4.75V ~ 5.25V
Response Time
0.3µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.50000¥160.50
10¥127.08500¥1,270.85
25¥120.39760¥3,009.94
200¥103.67445¥20,734.89
600¥96.98570¥58,191.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.