M-543CT | |
---|---|
DigiKey Part Number | 399-20956-2-ND - Tape & Reel (TR) 399-20956-1-ND - Cut Tape (CT) 399-20956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M-543CT |
Description | CMC 700UH 1A 4LN 700 OHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 700 µH @ 10 MHz 4 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 1A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | M-543CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Impedance @ Frequency | 700 Ohms @ 10 MHz | |
Inductance @ Frequency | 700 µH @ 10 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -25°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.350" L x 0.394" W (8.90mm x 10.00mm) | |
Height (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥23.70100 | ¥237.01 |
25 | ¥21.63720 | ¥540.93 |
50 | ¥18.54620 | ¥927.31 |
100 | ¥17.00070 | ¥1,700.07 |
250 | ¥16.48556 | ¥4,121.39 |
500 | ¥15.97038 | ¥7,985.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.75182 | ¥12,751.82 |