Coaxial Connector (RF) Assemblies

Results: 18
Connector Style
1.0/2.3BNCMCXMMCXN TypeSMATNC
Connector Type
Jack, Female SocketPlug, Male Pin
Contact Termination
-CrimpSolder
Shield Termination
-CrimpSolder
Impedance
50 Ohms75 Ohms-
Mounting Type
-Free Hanging (In-Line)Panel MountThrough Hole, Right Angle
Mounting Feature
-Bulkhead - Front Side Nut
Cable Group
-Belden 1855A, 4855R, UHD 0.6/2.6Belden 1855ENHRG-174, 188, 316, Belden 7805A, LMR-100, URM95RG-58, Belden 9907, HDF195, LMR-195, URM43, 76
Fastening Type
-Bayonet LockSnap-OnThreaded
Frequency - Max
6 GHz11 GHz12 GHz12.4 GHz
Features
-EMI Ring
Housing Color
-GoldSilver
Center Contact Material
-Beryllium CopperBrassPhosphor Bronze
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Contact Termination
Shield Termination
Impedance
Mounting Type
Mounting Feature
Cable Group
Fastening Type
Frequency - Max
Number of Ports
Features
Housing Color
Ingress Protection
Center Contact Material
147
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
BNC
Plug, Male Pin
Crimp
Crimp
75 Ohms
Free Hanging (In-Line)
-
Belden 1855ENH
Bayonet Lock
12 GHz
1
-
Silver
IP68 - Dust Tight, Waterproof
Brass
194
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
BNC
Jack, Female Socket
Crimp
-
-
-
-
-
Threaded
12 GHz
1
-
-
IP68 - Dust Tight, Waterproof
-
IPRF-N-P02A1N01-H
IPRF-N-P02A1N01-H
N TYPE STRAIGHT CRIMP PLUG
Sure-Seal Legacy
156
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
N Type
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-58, Belden 9907, HDF195, LMR-195, URM43, 76
Threaded
11 GHz
1
-
Silver
IP68 - Dust Tight, Waterproof
Brass
161
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
N Type
Jack, Female Socket
-
-
-
Panel Mount
Bulkhead - Front Side Nut
-
Threaded
-
1
-
-
IP68 - Dust Tight, Waterproof
-
99
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
MCX
Jack, Female Socket
-
-
-
-
-
-
Snap-On
-
1
-
-
IP68 - Dust Tight, Waterproof
-
IPRF-MX-P01A0G27-M
IPRF-MX-P01A0G27-M
MCX STRAIGHT CRIMP PLUG
Sure-Seal Legacy
96
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
MCX
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 188, 316, Belden 7805A, LMR-100, URM95
Snap-On
6 GHz
1
-
Gold
IP68 - Dust Tight, Waterproof
Brass
81
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
BNC
Plug, Male Pin
Crimp
-
-
-
-
-
Threaded
-
1
-
-
IP68 - Dust Tight, Waterproof
-
62
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
SMA
Jack, Female Socket
Crimp
Crimp
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-174, 188, 316, Belden 7805A, LMR-100, URM95
Threaded
12.4 GHz
1
-
Gold
IP68 - Dust Tight, Waterproof
Beryllium Copper
99
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
TNC
Plug, Male Pin
Crimp
Crimp
50 Ohms
Panel Mount
Bulkhead - Front Side Nut
RG-174, 188, 316, Belden 7805A, LMR-100, URM95
Threaded
11 GHz
1
-
Silver
IP68 - Dust Tight, Waterproof
Phosphor Bronze
IPRF-C-P01P0N01-AT-R
IPRF-C-P01P0N01-AT-R
1.0/2.3 STRAIGHT CRIMP PLUG
Sure-Seal Legacy
99
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
1.0/2.3
Plug, Male Pin
Crimp
-
-
Free Hanging (In-Line)
-
-
-
-
1
-
-
IP68 - Dust Tight, Waterproof
-
69
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
BNC
Plug, Male Pin
Crimp
Crimp
75 Ohms
Free Hanging (In-Line)
-
Belden 1855A, 4855R, UHD 0.6/2.6
Bayonet Lock
12 GHz
1
-
Gold
IP68 - Dust Tight, Waterproof
Beryllium Copper
IPRF-UB-J03P0G23-R0
IPRF-UB-J03P0G23-R0
ULTRA TINY BNC R/A BH JACK
Sure-Seal Legacy
83
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
BNC
Jack, Female Socket
Solder
Solder
75 Ohms
Panel Mount
Bulkhead - Front Side Nut
-
Bayonet Lock
12 GHz
1
-
Gold
IP68 - Dust Tight, Waterproof
Beryllium Copper
66
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
BNC
Jack, Female Socket
Crimp
-
-
Panel Mount
Bulkhead - Front Side Nut
-
Threaded
-
1
-
-
IP68 - Dust Tight, Waterproof
-
IPRF-C-J04P0G26-R0
IPRF-C-J04P0G26-R0
1.0/2.3 R/A JACK, PCB TYPE
Sure-Seal Legacy
99
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
1.0/2.3
Jack, Female Socket
Solder
-
-
-
-
-
-
-
1
-
-
IP68 - Dust Tight, Waterproof
-
IPRF-MM-J11A0G29
IPRF-MM-J11A0G29
MMCX R/A JACK, PCB MOUNT TYPE
Sure-Seal Legacy
49
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
MMCX
Jack, Female Socket
Solder
Solder
50 Ohms
Through Hole, Right Angle
-
-
Snap-On
6 GHz
1
-
Gold
IP68 - Dust Tight, Waterproof
Beryllium Copper
IPRF-MM-P01A0G27-M-4
IPRF-MM-P01A0G27-M-4
MMCX STRAIGHT CRIMP PLUG
Sure-Seal Legacy
62
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
MMCX
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 188, 316, Belden 7805A, LMR-100, URM95
Snap-On
6 GHz
1
EMI Ring
Gold
IP68 - Dust Tight, Waterproof
Brass
IPRF-S-P01P0G27-M
IPRF-S-P01P0G27-M
SMA STRAIGHT CRIMP PLUG
Sure-Seal Legacy
21
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
SMA
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-174, 188, 316, Belden 7805A, LMR-100, URM95
Threaded
12.4 GHz
1
-
Gold
IP68 - Dust Tight, Waterproof
Brass
IPRF-T-P01F0N01-H
IPRF-T-P01F0N01-H
TNC STRAIGHT CRIMP PLUG
Sure-Seal Legacy
4
Marketplace
Unavailable
Unavailable in your selected currency
Box
Active
TNC
Plug, Male Pin
Crimp
Crimp
50 Ohms
Free Hanging (In-Line)
-
RG-58, Belden 9907, HDF195, LMR-195, URM43, 76
Threaded
11 GHz
1
-
Silver
IP68 - Dust Tight, Waterproof
Brass
Showing
of 18

Coaxial Connector (RF) Assemblies


Products in the coaxial connector family are interconnect devices used with cable materials consisting of a central conductor surrounded by insulation material and an outer conductor of circular cross section, designed to maintain a consistent characteristic impedance over the length of the material in order to serve as a suitable transmission line for high frequency signals.