ZL40215LDF1

DigiKey Part Number
150-ZL40215LDF1TR-ND - Tape & Reel (TR)
150-ZL40215LDF1CT-ND - Cut Tape (CT)
150-ZL40215LDF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZL40215LDF1
Description
IC CLK BUFFER 1:4 750MHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 750 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ZL40215LDF1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.00000¥39.00
25¥32.42880¥810.72
100¥31.29990¥3,129.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥31.29988¥125,199.52
Manufacturers Standard Package