Circular Connector Contacts

Results: 9
Manufacturer
ITT Cannon, LLCSure-Seal Legacy
Type
MachinedSignal, Stamped
Contact Type
PinSocket
Wire Gauge or Range - AWG
12-14 AWG14-18 AWG16-20 AWG18-20 AWG
Wire Gauge or Range - mm²
0.4 ~ 0.75mm²0.5 ~ 1mm²0.75 ~ 1.5mm²2.5 ~ 4mm²-
Contact Finish
SilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Size
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Wire Gauge or Range - Coaxial
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Features
330-8672-100
330-8672-100
VECTOR/APD/HARNESS/OTHERS
ITT Cannon, LLC
4,560
In Stock
1 : ¥16.83000
Bulk
Bulk
Active
Signal, Stamped
Pin
-
18-20 AWG
0.4 ~ 0.75mm²
-
Crimp
Copper Alloy
Tin
-
-
-
031-8703-100
031-8703-100
VECTOR/APD/HARNESS/OTHERS
ITT Cannon, LLC
4,547
In Stock
1 : ¥26.11000
Bulk
Bulk
Active
Signal, Stamped
Socket
-
18-20 AWG
-
-
Crimp
Copper Alloy
Tin
-
-
-
CON MSS PIN .4-.75 MCH A36
330-8672-005
CON MSS PIN .4-.75 MCH A36
Sure-Seal Legacy
337
Marketplace
1 : ¥99.52000
Bulk
Bulk
Active
Machined
Pin
-
18-20 AWG
0.4 ~ 0.75mm²
-
Crimp
Copper Alloy
Silver
-
-
-
CON GSS SKT .75-1.5 MCH A36
031-8703-051
CON GSS SKT .75-1.5 MCH A36
Sure-Seal Legacy
260
Marketplace
1 : ¥128.66000
Bulk
Bulk
Active
Machined
Socket
-
14-18 AWG
0.75 ~ 1.5mm²
-
Crimp
Copper Alloy
Silver
-
-
-
CON MSS SKT .4-.75 MCH A36
031-8703-052
CON MSS SKT .4-.75 MCH A36
Sure-Seal Legacy
213
Marketplace
1 : ¥148.98000
Bulk
Bulk
Active
Machined
Socket
-
18-20 AWG
0.4 ~ 0.75mm²
-
Crimp
Copper Alloy
Silver
-
-
-
CON GSS PIN 12-14 MCH A36
330-8672-008
CON GSS PIN 12-14 MCH A36
Sure-Seal Legacy
169
Marketplace
1 : ¥221.55000
Bulk
Bulk
Active
Machined
Pin
-
12-14 AWG
2.5 ~ 4mm²
-
Crimp
Copper Alloy
Silver
-
-
-
CON GSS SKT .75-1.5 INSSUP 5K
121347-0010
CON GSS SKT .75-1.5 INSSUP 5K
Sure-Seal Legacy
16
Marketplace
1 : ¥15,856.24000
Bulk
Bulk
Active
Signal, Stamped
Socket
-
14-18 AWG
0.75 ~ 1.5mm²
-
Crimp
Copper Alloy
Tin
-
-
-
CON GSS PIN .75-1.5 INSSUP 5K
121348-0010
CON GSS PIN .75-1.5 INSSUP 5K
Sure-Seal Legacy
1
Marketplace
1 : ¥7,606.73000
Bulk
Bulk
Active
Signal, Stamped
Pin
-
14-18 AWG
0.75 ~ 1.5mm²
-
Crimp
Copper Alloy
Tin
-
-
-
CON GSS SKT .5-1.0 MCH A178
031-8703-055
CON GSS SKT .5-1.0 MCH A178
Sure-Seal Legacy
0
Marketplace
Active
Bulk
Active
Machined
Socket
-
16-20 AWG
0.5 ~ 1mm²
-
Crimp
Copper Alloy
Silver
-
-
-
Showing
of 9

Circular Connector Contacts


Circular Connector Contacts are male or female terminals that are used in circular connectors. The available types are coaxial, fluidic, machined, power, quadrax, radsok, signal, stamped, thermocouple, triax, and twinax.  They come as either pins or sockets and range in contact size from 0 to 23.