031-8703-051 | |
---|---|
DigiKey Part Number | 031-8703-051-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 031-8703-051 |
Description | CON GSS SKT .75-1.5 MCH A36 |
Customer Reference | |
Detailed Description | Socket Contact 14-18 AWG Size Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.66000 | ¥128.66 |
100 | ¥76.13140 | ¥7,613.14 |
500 | ¥67.82614 | ¥33,913.07 |