Circular Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Size | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Wire Gauge or Range - Coaxial | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,560 In Stock | 1 : ¥16.83000 Bulk | Bulk | Active | Signal, Stamped | Pin | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Tin | - | - | - | |||
4,547 In Stock | 1 : ¥26.11000 Bulk | Bulk | Active | Signal, Stamped | Socket | - | 18-20 AWG | - | - | Crimp | Copper Alloy | Tin | - | - | - | |||
337 Marketplace | 1 : ¥99.52000 Bulk | Bulk | Active | Machined | Pin | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
260 Marketplace | 1 : ¥128.66000 Bulk | Bulk | Active | Machined | Socket | - | 14-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
213 Marketplace | 1 : ¥148.98000 Bulk | Bulk | Active | Machined | Socket | - | 18-20 AWG | 0.4 ~ 0.75mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
169 Marketplace | 1 : ¥221.55000 Bulk | Bulk | Active | Machined | Pin | - | 12-14 AWG | 2.5 ~ 4mm² | - | Crimp | Copper Alloy | Silver | - | - | - | |||
16 Marketplace | 1 : ¥15,856.24000 Bulk | Bulk | Active | Signal, Stamped | Socket | - | 14-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Tin | - | - | - | |||
1 Marketplace | 1 : ¥7,606.73000 Bulk | Bulk | Active | Signal, Stamped | Pin | - | 14-18 AWG | 0.75 ~ 1.5mm² | - | Crimp | Copper Alloy | Tin | - | - | - | |||
0 Marketplace | Active | Bulk | Active | Machined | Socket | - | 16-20 AWG | 0.5 ~ 1mm² | - | Crimp | Copper Alloy | Silver | - | - | - |