Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥36.10000 Bulk | Bulk | Active | Cable Gland | 0.256" (6.50mm) | 0.354" (9.00mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Black | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥29.58600 Bulk | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.488" (12.40mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Black | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥33.18700 Bulk | Bulk | Active | Cable Gland | 0.079" (2.00mm) | 0.126" (3.20mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Black | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥34.38200 Bulk | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.488" (12.40mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥34.58300 Bulk | Bulk | Active | Cable Gland | 0.059" (1.50mm) | 0.102" (2.60mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Black | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥37.18100 Bulk | Bulk | Active | Cable Gland | 0.197" (5.00mm) | 0.276" (7.00mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥37.18100 Bulk | Bulk | Active | Cable Gland | 0.079" (2.00mm) | 0.126" (3.20mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥37.18100 Bulk | Bulk | Active | Cable Gland | 0.256" (6.50mm) | 0.354" (9.00mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥37.18100 Bulk | Bulk | Active | Cable Gland | 0.071" (1.80mm) | 0.110" (2.79mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C | |||
0 In Stock Check Lead Time | 10 : ¥38.98600 Bulk | Bulk | Active | Cable Gland | 0.059" (1.50mm) | 0.102" (2.60mm) | M25x1.5 | - | - | 1.024" (26.0mm) | Silicone | - | Gray | IP67 - Dust Tight, Waterproof | -20°C ~ 105°C |