PAM8406DR | |
---|---|
DigiKey Part Number | PAM8406DRDITR-ND - Tape & Reel (TR) PAM8406DRDICT-ND - Cut Tape (CT) PAM8406DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8406DR |
Description | IC AMP D/AB STEREO 5W 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 2Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.84000 | ¥6.84 |
10 | ¥5.98300 | ¥59.83 |
25 | ¥5.61960 | ¥140.49 |
100 | ¥4.58600 | ¥458.60 |
250 | ¥4.26004 | ¥1,065.01 |
500 | ¥3.62548 | ¥1,812.74 |
1,000 | ¥2.90046 | ¥2,900.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.62854 | ¥6,571.35 |
5,000 | ¥2.44725 | ¥12,236.25 |
12,500 | ¥2.35661 | ¥29,457.62 |
25,000 | ¥2.26597 | ¥56,649.25 |