CYUSB4357-BZXC | |
---|---|
DigiKey Part Number | 448-CYUSB4357-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB4357-BZXC |
Description | USB Super Speed Hubs |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB4357-BZXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB 3.1 Hub Controller | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | - | |
Interface | GPIO, I2C, SPI | |
Number of I/O | 9 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 192-LFBGA | |
Supplier Device Package | 192-FBGA (12x12) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.44000 | ¥214.44 |
10 | ¥197.78200 | ¥1,977.82 |
25 | ¥188.89120 | ¥4,722.28 |
168 | ¥168.88935 | ¥28,373.41 |
336 | ¥161.11155 | ¥54,133.48 |
504 | ¥153.33391 | ¥77,280.29 |