Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,173 In Stock | 1 : ¥14.20000 Tube | - | Tube | Active | 24 | 80 | 2 | Differential, Single Ended | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Temperature Sensor | -40°C ~ 85°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOP | Surface Mount | ||
9,205 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,000 : ¥13.43329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 2 | Differential | Serial, SPI | PGA-ADC | 0:2 | 2 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
9,600 In Stock | 1 : ¥37.68000 Cut Tape (CT) 3,000 : ¥18.92445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 64k | 3 | Differential | Serial, SPI | PGA-ADC | 0:3 | 3 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
950 In Stock | 1 : ¥47.86000 Cut Tape (CT) 2,000 : ¥24.01947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | PGA-ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 1.65V ~ 2V | - | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
747 In Stock | 1 : ¥51.56000 Cut Tape (CT) 250 : ¥36.84756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.7V ~ 3.6V | 1.65V ~ 2V | PGA | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
2,293 In Stock | 1 : ¥69.21000 Cut Tape (CT) 3,000 : ¥35.96921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 8 | Differential | SPI | PGA-ADC | 0:8 | 8 | Sigma-Delta | External, Internal | 2.4V ~ 3.6V, 2.7V ~ 3.6V | 1.65V ~ 2V, 2.7V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (4x4) | Surface Mount | ||
1,710 In Stock | 1 : ¥76.02000 Cut Tape (CT) 250 : ¥54.32692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 6 | Differential | SPI | PGA-ADC | 0:1 | 6 | Sigma-Delta | External, Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 32-WFQFN Exposed Pad | 32-QFN (4x4) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥51.56000 Cut Tape (CT) 250 : ¥36.84756 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 4 | Differential | Serial, SPI | PGA-ADC | 0:4 | 4 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount |