ADS131M04IRUKT | |
---|---|
DigiKey Part Number | 296-ADS131M04IRUKTTR-ND - Tape & Reel (TR) 296-ADS131M04IRUKTCT-ND - Cut Tape (CT) 296-ADS131M04IRUKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M04IRUKT |
Description | IC ANALOG TO DIGITAL CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | Serial, SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:4 | |
Number of A/D Converters | 4 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.56000 | ¥51.56 |
10 | ¥46.59900 | ¥465.99 |
25 | ¥44.43480 | ¥1,110.87 |
100 | ¥38.58120 | ¥3,858.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.84756 | ¥9,211.89 |
500 | ¥33.59632 | ¥16,798.16 |
1,250 | ¥29.26132 | ¥36,576.65 |
2,500 | ¥28.17756 | ¥70,443.90 |