Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,425 In Stock | 1 : ¥6.08000 Cut Tape (CT) 3,000 : ¥2.35657 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 4.5Ohm | 70mOhm | 1.5V ~ 5.5V | - | 35µs, 95ns | 2GHz | 3.5pC | 3.5pF, 3.5pF | 100nA | -90dB @ 100kHz | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-16 Thin, SOT-23 Variant | 16-SOT-23-THIN | ||
4,407 In Stock | 1 : ¥7.80000 Cut Tape (CT) 2,000 : ¥3.32009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 450mOhm | 50mOhm | 1.65V ~ 4.3V | - | 23ns, 32ns | 35MHz | 139pC | 50pF | 20nA | -73dB @ 100kHz | -40°C ~ 85°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
722 In Stock 45,000 Factory | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.64346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 10Ohm | 800mOhm | 2V ~ 6V | - | 15ns, 7ns | 230MHz | 10pC (Max) | 8pF, 14pF | 10µA (Typ) | -100dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
466 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.59144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 4 | 280Ohm | 10Ohm | 3V ~ 18V | - | - | 17MHz | - | 5pF | 100nA | - | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC |