ADG1206YCPZ-REEL7

DigiKey Part Number
505-ADG1206YCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG1206YCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG1206YCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1206YCPZ-REEL7
Description
IC MUX 16:1 200OHM 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 200Ohm 32-LFCSP-WQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADG1206YCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
200Ohm
Channel-to-Channel Matching (ΔRon)
3.5Ohm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
95ns, 100ns
-3db Bandwidth
280MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
2pF, 12pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.79000¥96.79
10¥88.97800¥889.78
25¥85.29000¥2,132.25
100¥75.14760¥7,514.76
250¥71.45944¥17,864.86
500¥66.84932¥33,424.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥61.31695¥91,975.43
Manufacturers Standard Package