Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,372 In Stock | 1 : ¥9.69000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
6,383 In Stock 25,100 Factory | 1 : ¥9.69000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
135,946 In Stock 6,300 Factory | 1 : ¥11.25000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | Board Lock | - | - | 0.063" (1.60mm) | - | - | CSA, UL, VDE | |||
5,787 In Stock 100 Factory | 1 : ¥13.55000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | Terminating Cover | - | Rectangular - 31.30mm x 23.30mm | 0.118" (3.00mm) | - | - | CSA, UL, VDE | |||
4,049 In Stock 22,200 Factory | 1 : ¥13.55000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | - | - | - | CSA, UL, VDE | |||
4,494 In Stock | 1 : ¥14.70000 Bulk | Bulk | Active | IEC 320-C8, Non-Polarized | Receptacle, Male Pins | 2.5A | 250VAC | 2 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Solder Eyelet | - | - | Rectangular - 20.40mm x 11.60mm | - | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
9,496 In Stock 41,000 Factory | 1 : ¥16.09000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | - | - | CSA, TUV, UL | |||
5,075 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | V-Lock Notch | - | Rectangular - 27.60mm x 19.90mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
14,600 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
1,330 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | IEC 320-C6 | Receptacle, Male Pins | 2.5A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 23.00mm x 18.00mm | 0.138" (3.50mm) | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
962 In Stock | 1 : ¥21.76000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.00mm x 24.00mm | 0.047" (1.20mm) | UL94 V-0 | IP30 | CCC, cULus, ENEC | |||
7,666 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 16A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 32.40mm x 24.40mm | - | UL94 V-0 | IP20 | cCSAus, ENEC, UL | |||
4,158 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | - | Rectangular - 30.25mm x 22.48mm | 0.126" (3.20mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
194 In Stock | 1 : ¥43.02000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (2) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 48.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
6,740 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 28.45mm x 21.60mm | - | - | - | CSA, UL, VDE | |||
1,978 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | IEC 320-2-2/F | Receptacle, Female Sockets | 10A | 250VAC | 3 per connection (3) | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 32.50mm x 72.30mm | 0.059" (1.50mm) | UL94 V-0 | IP30 | cULus, ENEC | |||
130 In Stock | 1 : ¥50.00000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 115/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect | - | - | Rectangular - 28.45mm x 21.60mm | - | - | - | CSA, UL, VDE | |||
3,048 In Stock | 1 : ¥56.73000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | - | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
942 In Stock | 1 : ¥57.30000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 1A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
199 In Stock | 1 : ¥59.93000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
1,015 In Stock 360 Factory | 1 : ¥60.10000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL | |||
6,377 In Stock 12,300 Factory | 1 : ¥62.23000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | - | - | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Solder Eyelet | - | Fuse Holder, Twin Fused | Rectangular - 28.00mm x 72.40mm | - | UL94 V-0 | - | CSA, SEMKO, UL | |||
5,716 In Stock | 1 : ¥63.30000 Bulk | Bulk | Active | IEC 320-C13 | Plug, Female Sockets | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Free Hanging (In-Line) | Screw | - | - | - | - | UL94 V-0 | - | CSA, ENEC, RCM, UL, VDE | |||
1,363 In Stock | 1 : ¥76.43000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.189" (4.8mm) | - | Drawer Sold Separate | - | - | UL94 V-0 | IP40 | cULus, ENEC | |||
670 In Stock | 1 : ¥76.68000 Tray | Tray | Active | IEC 320-C14 | Receptacle, Male Blades | - | - | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor, Front or Rear Side Mount | - | Rectangular - 28.50mm x 21.50mm | - | UL94 V-2 | IP40 | CQC, CSA, ENEC, UL |