TUNS100F12 | |
---|---|
DigiKey Part Number | 1776-1810-ND |
Manufacturer | |
Manufacturer Product Number | TUNS100F12 |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 8.4A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUNS100F12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.4A | |
Power (Watts) | 100 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | 24mV | |
Load Regulation | 24mV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,276.13000 | ¥1,276.13 |
5 | ¥1,236.89000 | ¥6,184.45 |
10 | ¥1,197.62200 | ¥11,976.22 |
25 | ¥1,158.35760 | ¥28,958.94 |
50 | ¥1,119.09000 | ¥55,954.50 |