106W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
64 In Stock | 1 : ¥1,315.37000 Bulk | Bulk | Not For New Designs | Open Frame | 3 | 100 ~ 240 VAC | 5V | 12V | -12V | - | - | - | 2 A | 4 A | 4 A | - | - | - | 106W | ITE (Commercial) | - | - | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 6.50" L x 4.00" W x 1.62" H (165.1mm x 101.6mm x 41.1mm) | CSA, cURus | - | |||
13 In Stock | 1 : ¥379.79000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 106W | ITE (Commercial) | 3 kV | 90% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
5 In Stock | 1 : ¥458.35000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 106W | Medical | 4 kV | 90% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
14 In Stock | 1 : ¥500.72000 Box | Box | Active | Enclosed | 1 | 100 ~ 264 VAC, 141 ~ 370 VDC | 3.3V | - | - | - | - | - | 32 A | - | - | - | - | - | 106W | ITE (Commercial) | 3.75 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC | Chassis Mount | 7.64" L x 2.17" W x 0.79" H (194.0mm x 55.0mm x 20.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 30 : ¥431.59500 Box | Box | Active | Enclosed | 1 | 100 ~ 264 VAC, 141 ~ 370 VDC | 3.3V | - | - | - | - | - | 32 A | - | - | - | - | - | 106W | ITE (Commercial) | 3.75 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC | Chassis Mount | 7.64" L x 2.17" W x 0.79" H (194.0mm x 55.0mm x 20.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 100 : ¥573.60020 Bulk | Bulk | Active | Enclosed, Conformal Coated | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 106W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.08" L x 4.15" W x 1.48" H (129.0mm x 105.3mm x 37.6mm) | CB, CE, cURus | - | |||
0 In Stock Check Lead Time | 5 : ¥693.72800 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 48V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 106W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.87" W x 1.14" H (129.0mm x 98.3mm x 29.0mm) | CE, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥919.66000 Box | Box | Active | Open Frame | 6 | 85 ~ 132 VAC, 110 ~ 175 VDC | 48V | 48V | 48V | 48V | 48V | 48V | 2.2 A | 2.2 A | 2.2 A | 2.2 A | 2.2 A | 2.2 A | 106W | ITE (Commercial) | 2 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm) | CE, cURus | 60950-1; 62368-1 | |||
0 In Stock | Obsolete | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 170 VDC | 48V | - | - | - | - | - | 2.2 A | - | - | - | - | - | 106W | ITE (Commercial) | - | 85% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.74" L x 2.44" W x 1.18" H (222.0mm x 62.0mm x 30.0mm) | CSA, cURus | 60950-1 |