VS100E-48 | |
---|---|
DigiKey Part Number | 285-VS100E-48-ND |
Manufacturer | |
Manufacturer Product Number | VS100E-48 |
Description | AC/DC CONVERTER 6X48V 106W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 6 Output 48V 48V 48V 48V 85 ~ 132 VAC, 110 ~ 175 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VS100E-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 6 | |
Voltage - Input | 85 ~ 132 VAC, 110 ~ 175 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 48V | |
Voltage - Output 3 | 48V | |
Voltage - Output 4 | 48V | |
Voltage - Output 5 | 48V | |
Voltage - Output 6 | 48V | |
Current - Output 1 | 2.2 A | |
Current - Output 2 | 2.2 A | |
Current - Output 3 | 2.2 A | |
Current - Output 4 | 2.2 A | |
Current - Output 5 | 2.2 A | |
Current - Output 6 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥919.66000 | ¥919.66 |