LCA100S-48-SNG | |
---|---|
DigiKey Part Number | LCA100S-48-SNG-ND |
Manufacturer | |
Manufacturer Product Number | LCA100S-48-SNG |
Description | AC/DC CONVERTER 48V 106W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 132 VAC, 110 ~ 170 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 132 VAC, 110 ~ 170 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.74" L x 2.44" W x 1.18" H (222.0mm x 62.0mm x 30.0mm) | |
Approval Agency | CSA, cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |