AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Voltage - Isolation | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥2,223.30000 Bulk | Bulk | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | 3 kV | 89% | - | -20°C ~ 70°C | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
20 In Stock | 1 : ¥2,319.52000 Bulk | Bulk | Active | - | Standard | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 3 kV | 89% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
5 In Stock | 1 : ¥2,331.50000 Bulk | Bulk | Active | - | Standard | 4 | 85 ~ 264 VAC, 120 ~ 380 VDC | 600 W | 3 kV | 89% | Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus | |||
2 In Stock | 1 : ¥2,685.17000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 4 kV | 89% | Fan Fail, Temperature Alarm | -20°C ~ 70°C (With Derating) | 10.24" L x 3.50" W (260.0mm x 89.0mm) | 1.59" (40.40mm) | CE, cURus |