36713783 | |
---|---|
DigiKey Part Number | 732-36713783-ND |
Manufacturer | |
Manufacturer Product Number | 36713783 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.618" (15.70mm) X 1.512" (38.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.122" (3.10mm) | |
Length - Overall | 1.512" (38.40mm) | |
Width - Overall | 0.618" (15.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
5 | ¥29.41400 | ¥147.07 |
10 | ¥26.94900 | ¥269.49 |
20 | ¥24.48350 | ¥489.67 |
40 | ¥22.10325 | ¥884.13 |
60 | ¥19.63783 | ¥1,178.27 |