593D107X9020E2TE3 | |
---|---|
DigiKey Part Number | 718-1031-2-ND - Tape & Reel (TR) 718-1031-1-ND - Cut Tape (CT) 718-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D107X9020E2TE3 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D107X9020E2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.29700 | $12.97 |
50 | $1.18340 | $59.17 |
100 | $0.96950 | $96.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.91033 | $364.13 |
800 | $0.72825 | $582.60 |
1,200 | $0.68273 | $819.28 |
2,000 | $0.63722 | $1,274.44 |
4,000 | $0.61446 | $2,457.84 |
10,000 | $0.59170 | $5,917.00 |