593D106X9016B2TE3 | |
---|---|
DigiKey Part Number | 718-1927-2-ND - Tape & Reel (TR) 718-1927-1-ND - Cut Tape (CT) 718-1927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D106X9016B2TE3 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D106X9016B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.31000 | $3.10 |
50 | $0.22820 | $11.41 |
100 | $0.18580 | $18.58 |
500 | $0.14670 | $73.35 |
1,000 | $0.12388 | $123.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.11736 | $234.72 |
4,000 | $0.11084 | $443.36 |
10,000 | $0.10432 | $1,043.20 |
14,000 | $0.10106 | $1,414.84 |
50,000 | $0.09128 | $4,564.00 |
100,000 | $0.08476 | $8,476.00 |