TSR 1-2465 | |
---|---|
DigiKey Part Number | 1951-2611-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-2465 |
Description | DC DC CONVERTER 6.5V 6.5W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 6.5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-2465 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 6.5 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥74.11000 | ¥741.10 |
25 | ¥72.96880 | ¥1,824.22 |
50 | ¥70.68800 | ¥3,534.40 |
100 | ¥63.84770 | ¥6,384.77 |
250 | ¥62.70748 | ¥15,676.87 |
500 | ¥61.56730 | ¥30,783.65 |