P250BR3

DigiKey Part Number
P250BR3-ND
Manufacturer
Manufacturer Product Number
P250BR3
Description
OSCOPE PROBE X10 250MHZ 10M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10:1 Passive with Readout 250MHz 118.000" (2997.20mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bag
Part Status
Active
Type
Passive with Readout
Attenuation Value
10:1
Bandwidth
250MHz
Resistance - Input
10M
Voltage - Max
CAT II 300V
Capacitance - Input
14pF
Cable Length
118.000" (2997.20mm)
Color
-
Includes
-
Base Product Number
In-Stock: 34
Factory Stock: 27
Can ship immediately
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥464.42000¥464.42
5¥443.32000¥2,216.60
10¥434.54400¥4,345.44
25¥423.19840¥10,579.96
50¥414.81260¥20,740.63
100¥406.59030¥40,659.03
Manufacturers Standard Package
Alternate Length
OSCOPE PROBE X10 250MHZ 10M
In-Stock: 0
Unit Price: ¥416.38000
OSCOPE PROBE X10 250MHZ 10M
In-Stock: 0
Unit Price: ¥435.56000