XC6215B332NR-G | |
---|---|
DigiKey Part Number | 893-XC6215B332NR-GTR-ND - Tape & Reel (TR) 893-XC6215B332NR-GCT-ND - Cut Tape (CT) 893-XC6215B332NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B332NR-G |
Description | IC REG LINEAR 3.3V 200MA SSOT24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B332NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
25 | ¥4.83360 | ¥120.84 |
100 | ¥3.94380 | ¥394.38 |
250 | ¥3.66308 | ¥915.77 |
500 | ¥3.11764 | ¥1,558.82 |
1,000 | ¥2.49413 | ¥2,494.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26030 | ¥6,780.90 |
6,000 | ¥2.10441 | ¥12,626.46 |
15,000 | ¥2.02647 | ¥30,397.05 |
30,000 | ¥1.94853 | ¥58,455.90 |