TPS73633DRBR | |
---|---|
DigiKey Part Number | 296-17884-2-ND - Tape & Reel (TR) 296-17884-1-ND - Cut Tape (CT) 296-17884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DRBR |
Description | IC REG LINEAR 3.3V 400MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.70200 | ¥187.02 |
25 | ¥17.64120 | ¥441.03 |
100 | ¥15.03050 | ¥1,503.05 |
250 | ¥14.11300 | ¥3,528.25 |
500 | ¥12.34870 | ¥6,174.35 |
1,000 | ¥10.23180 | ¥10,231.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.52616 | ¥28,578.48 |
6,000 | ¥9.17334 | ¥55,040.04 |