TL431IDBZRG4 | |
---|---|
DigiKey Part Number | 296-52777-2-ND - Tape & Reel (TR) 296-52777-1-ND - Cut Tape (CT) 296-52777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431IDBZRG4 |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDBZRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.69300 | ¥26.93 |
25 | ¥2.45960 | ¥61.49 |
100 | ¥1.83080 | ¥183.08 |
250 | ¥1.65936 | ¥414.84 |
500 | ¥1.37318 | ¥686.59 |
1,000 | ¥1.02984 | ¥1,029.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94405 | ¥2,832.15 |
6,000 | ¥0.88682 | ¥5,320.92 |
15,000 | ¥0.82961 | ¥12,444.15 |
30,000 | ¥0.76095 | ¥22,828.50 |
75,000 | ¥0.73234 | ¥54,925.50 |