SN74LVC1G06MDCKREP | |
---|---|
DigiKey Part Number | 296-22342-2-ND - Tape & Reel (TR) 296-22342-1-ND - Cut Tape (CT) 296-22342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06MDCKREP |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06MDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.98800 | ¥129.88 |
25 | ¥12.25240 | ¥306.31 |
100 | ¥10.43800 | ¥1,043.80 |
250 | ¥9.80128 | ¥2,450.32 |
500 | ¥8.57604 | ¥4,288.02 |
1,000 | ¥7.10581 | ¥7,105.81 |