SN74LS292N | |
---|---|
DigiKey Part Number | 296-3688-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS292N |
Description | IC PROG FREQ DIV/TIMER 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Programmable Frequency Dividers/Digital Timers Element Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS292N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Programmable Frequency Dividers/Digital Timers | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥203.44000 | ¥203.44 |
10 | ¥187.63500 | ¥1,876.35 |
25 | ¥179.20680 | ¥4,480.17 |
100 | ¥160.23080 | ¥16,023.08 |
250 | ¥152.85180 | ¥38,212.95 |
500 | ¥145.47264 | ¥72,736.32 |