SN74LS294N | |
---|---|
DigiKey Part Number | 296-3689-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS294N |
Description | IC PROG FREQ DIV/TIMER 16-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Programmable Frequency Dividers/Digital Timers Element Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS294N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Programmable Frequency Dividers/Digital Timers | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.07000 | ¥189.07 |
10 | ¥174.35200 | ¥1,743.52 |
25 | ¥166.51800 | ¥4,162.95 |
100 | ¥148.88730 | ¥14,888.73 |
250 | ¥142.03060 | ¥35,507.65 |
500 | ¥135.17410 | ¥67,587.05 |