LM2901VQDRG4Q1 | |
---|---|
DigiKey Part Number | 296-31656-2-ND - Tape & Reel (TR) 296-31656-1-ND - Cut Tape (CT) 296-31656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQDRG4Q1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.22320 | ¥105.58 |
100 | ¥3.44570 | ¥344.57 |
250 | ¥3.20052 | ¥800.13 |
500 | ¥2.72384 | ¥1,361.92 |
1,000 | ¥2.17913 | ¥2,179.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.97482 | ¥4,937.05 |
5,000 | ¥1.83862 | ¥9,193.10 |
12,500 | ¥1.77053 | ¥22,131.62 |
25,000 | ¥1.70243 | ¥42,560.75 |