LM239DR

DigiKey Part Number
296-14590-2-ND - Tape & Reel (TR)
296-14590-1-ND - Cut Tape (CT)
296-14590-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM239DR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.53700¥25.37
25¥2.31840¥57.96
100¥1.72490¥172.49
250¥1.56316¥390.79
500¥1.29354¥646.77
1,000¥0.97015¥970.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.88932¥2,223.30
5,000¥0.83541¥4,177.05
12,500¥0.78151¥9,768.88
25,000¥0.71683¥17,920.75
62,500¥0.68989¥43,118.12
Manufacturers Standard Package