1827569-2 | |
---|---|
DigiKey Part Number | A117899TR-ND - Tape & Reel (TR) A117899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1827569-2 |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827569-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.10200 | ¥21.02 |
25 | ¥2.09520 | ¥52.38 |
50 | ¥2.06880 | ¥103.44 |
100 | ¥1.91210 | ¥191.21 |
250 | ¥1.57136 | ¥392.84 |
500 | ¥1.48416 | ¥742.08 |
1,000 | ¥1.37941 | ¥1,379.41 |
2,500 | ¥1.33577 | ¥3,339.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.26129 | ¥7,567.74 |
12,000 | ¥1.11714 | ¥13,405.68 |
30,000 | ¥1.11500 | ¥33,450.00 |