1718295-1 | |
---|---|
DigiKey Part Number | 1718295-1-ND |
Manufacturer | |
Manufacturer Product Number | 1718295-1 |
Description | COVER FOR 62 POS TAB HEADER ASSY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1718295-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 62 | |
For Use With/Related Products | - | |
Features | Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.55000 | ¥61.55 |
10 | ¥53.61700 | ¥536.17 |
25 | ¥52.20440 | ¥1,305.11 |
50 | ¥50.79140 | ¥2,539.57 |
200 | ¥47.68800 | ¥9,537.60 |
400 | ¥47.40598 | ¥18,962.39 |
600 | ¥44.58407 | ¥26,750.44 |
1,000 | ¥39.78705 | ¥39,787.05 |