BAT54WFILM | |
---|---|
DigiKey Part Number | 497-2530-2-ND - Tape & Reel (TR) 497-2530-1-ND - Cut Tape (CT) 497-2530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54WFILM |
Description | DIODE SCHOTTKY 40V 300MA SOT323 |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54WFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |