RB450FT106 | |
---|---|
DigiKey Part Number | RB450FT106TR-ND - Tape & Reel (TR) RB450FT106CT-ND - Cut Tape (CT) RB450FT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB450FT106 |
Description | DIODE SCHOTTKY 40V 100MA UMD3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD3 |
Datasheet | Datasheet |
EDA/CAD Models | RB450FT106 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | 6pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94740 | ¥194.74 |
500 | ¥1.80352 | ¥901.76 |
1,000 | ¥1.22638 | ¥1,226.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12898 | ¥3,386.94 |
6,000 | ¥1.08209 | ¥6,492.54 |
9,000 | ¥0.97388 | ¥8,764.92 |
30,000 | ¥0.95946 | ¥28,783.80 |
75,000 | ¥0.90174 | ¥67,630.50 |