PMEG3005ET,215 | |
---|---|
DigiKey Part Number | 1727-3867-2-ND - Tape & Reel (TR) 1727-3867-1-ND - Cut Tape (CT) 1727-3867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005ET,215 |
Description | DIODE SCHOTTKY 30V 500MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005ET,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.70100 | ¥27.01 |
100 | ¥1.36280 | ¥136.28 |
500 | ¥1.20750 | ¥603.75 |
1,000 | ¥0.93961 | ¥939.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.84099 | ¥2,522.97 |
6,000 | ¥0.82219 | ¥4,933.14 |
9,000 | ¥0.72822 | ¥6,553.98 |
30,000 | ¥0.71882 | ¥21,564.60 |
75,000 | ¥0.61076 | ¥45,807.00 |