AEK-POW-BMSNOTX | |
---|---|
DigiKey Part Number | 497-AEK-POW-BMSNOTX-ND |
Manufacturer | |
Manufacturer Product Number | AEK-POW-BMSNOTX |
Description | NON-ISOLATED BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | L9963E Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Monitor | |
Embedded | Yes, MCU | |
Utilized IC / Part | L9963E | |
Primary Attributes | Li-Ion (4 ~ 14 Cells) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.23000 | ¥633.23 |