SIT9120AI-2B2-33E50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.45000 | $5.45 |
10 | $5.16400 | $51.64 |
50 | $4.87700 | $243.85 |
100 | $4.59010 | $459.01 |
500 | $4.44668 | $2,223.34 |
1,000 | $3.81554 | $3,815.54 |
2,500 | $3.58603 | $8,965.08 |