LMR344FVJ-E2 | |
---|---|
DigiKey Part Number | LMR344FVJ-E2TR-ND - Tape & Reel (TR) LMR344FVJ-E2CT-ND - Cut Tape (CT) LMR344FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR344FVJ-E2 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR344FVJ-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 400µA | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP-BJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36900 | ¥103.69 |
25 | ¥9.84520 | ¥246.13 |
100 | ¥8.08670 | ¥808.67 |
250 | ¥7.55892 | ¥1,889.73 |
500 | ¥6.67998 | ¥3,339.99 |
1,000 | ¥5.27365 | ¥5,273.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.92207 | ¥12,305.17 |
5,000 | ¥4.67598 | ¥23,379.90 |
12,500 | ¥4.50018 | ¥56,252.25 |