LMV344MTX/NOPB | |
---|---|
DigiKey Part Number | LMV344MTX/NOPBTR-ND - Tape & Reel (TR) LMV344MTX/NOPBCT-ND - Cut Tape (CT) LMV344MTX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344MTX/NOPB |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344MTX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 107µA (x4 Channels) | |
Current - Output / Channel | 113 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥9.36080 | ¥936.08 |
250 | ¥8.78940 | ¥2,197.35 |
500 | ¥7.69078 | ¥3,845.39 |
1,000 | ¥6.37229 | ¥6,372.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93286 | ¥14,832.15 |
5,000 | ¥5.71312 | ¥28,565.60 |
12,500 | ¥5.49338 | ¥68,667.25 |