1436592

DigiKey Part Number
277-8328-ND
Manufacturer
Manufacturer Product Number
1436592
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder
Fastening Type
Push-Twist
Orientation
D
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.35000¥198.35
10¥182.45500¥1,824.55
50¥168.56860¥8,428.43
100¥160.63630¥16,063.63
250¥159.75460¥39,938.65
Manufacturers Standard Package