DK-ITO-50-1524-10 | |
---|---|
DigiKey Part Number | 1944-DK-ITO-50-1524-10-ND |
Manufacturer | |
Manufacturer Product Number | DK-ITO-50-1524-10 |
Description | RF EMI SHLDING SHEET 23.976"X15" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet TECKFILM™ Polyester 15.000" (381.00mm) X 23.976" (609.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 23.976" (609.00mm) | |
Width | 15.000" (381.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -45°C ~ 100°C | |
Adhesive | - | |
Material | Polyester | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,339.39000 | ¥1,339.39 |
10 | ¥1,282.81000 | ¥12,828.10 |
25 | ¥1,254.50880 | ¥31,362.72 |