MC74VHC1G02DTT1G

DigiKey Part Number
MC74VHC1G02DTT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G02DTT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G02DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G02DTT1G
Description
IC GATE NOR 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G02DTT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.34000¥23.40
25¥2.10840¥52.71
100¥1.14940¥114.94
250¥1.11096¥277.74
500¥0.99602¥498.01
1,000¥0.76614¥766.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68954¥2,068.62
6,000¥0.65124¥3,907.44
15,000¥0.59378¥8,906.70
30,000¥0.55548¥16,664.40
75,000¥0.49801¥37,350.75
150,000¥0.47886¥71,829.00
Manufacturers Standard Package